TDK C5750X7R1H106M230KB

C Series 2220 10 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.709
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C5750X7R1H106M230KB.

IHS

Datasheet57 pages3 years ago

ODG (Origin Data Global)

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+0.53%

CAD Models

Download TDK C5750X7R1H106M230KB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.709
$ 0.75
$ 0.75
Stock
279,565
452,160
452,160
Authorized Distributors
6
6
6
Capacitance
10 µF
10 µF
10 µF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
2220
2220
2220
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
Height
2.3 mm
2.79 mm
2.79 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-08-21
Lifecycle StatusNRND (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (NOT RECOMMENDED FOR NEW DESIGN) (Last Updated: 3 years ago)

Related Parts

CAP CER 10UF 50V X7R 2220 / 10 µF ±10% 50V Ceramic Capacitor X7R 2220 (5750 Metric)
25V 10uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX22205C106KAZ2A
Cap Ceramic 10uF 50V X7R 10% SMD 2220 FlexiTerm 125°C Embossed T/R
KYOCERA AVX22205C106KAT2A
2220 STANDARD 10UF CERAMIC MULTILAYER CAP,50V DC,+125C, X7R DIELECTRIC,+/-10% SMD
KYOCERA AVX22201C106MAT2A
100V 10uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of TDK C5750X7R1H106M230KB provided by its distributors.

C Series 2220 10 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
MULTILAYER CERAMIC CHIP CAPACITOR Ceramic Capacitor, Multilayer, Ceramic, 50V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:5.7x5x2.3mm
Cap Ceramic 10uF 50V X7R 20% Pad SMD 2220 125C Low ESR T/R
Cap Ceramic 10uF 50V X7R 20% SMD 2220 125°C T/R
Avnet Japan
EIA CASE SIZE: 2220, VOLTAGE: 50, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 2.30 ± 0.20
Ceramic Capacitor, 10Uf, 50V, X7R, 20%, 2220, Full Reel; Capacitance:10Μf; Voltage(Dc):50V; Capacitor Case/Package:2220 [5650 Metric]; Capacitance Tolerance:± 20%; Dielectric Characteristic:X7R; Product Range:C Series Rohs Compliant: Yes |Tdk C5750X7R1H106M230KB.
Capacitance uF = 10 / Rated Voltage V = 50 / Tolerance = ±20 % / Ceramic Dielectric = X7R / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = C / Length mm = 5.7 / Width mm = 5 / Height mm = 2.5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C5750X7R1H106M230KB.
  • C5750X7R1H106M230KB..