TDK CKG57NX7R2A106M500JH

Multilayer Ceramic Capacitor, CKG Series, 10 - F, - 20%, X7R, 100 V, 2220 [5750 Metric]
$ 1.953
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CKG57NX7R2A106M500JH.

IHS

Datasheet10 pages3 years ago

TDK

Newark

TME

Future Electronics

Inventory History

3 month trend:
-40.87%

CAD Models

Download TDK CKG57NX7R2A106M500JH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.953
$ 2.86
Stock
506,543
26,672
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
2420
2420
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
20 %
Height
5 mm
5 mm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

KYOCERA AVX22201C106MAT2A
100V 10uF X7R ±20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX22205C106KAZ2A
Cap Ceramic 10uF 50V X7R 10% SMD 2220 FlexiTerm 125°C Embossed T/R
KYOCERA AVX22205C106MAT2A
2220 10 uF 50 V ±20 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
C Series 2220 10 uF 50 V ±20 % Tolerance X7R SMT Multilayer Ceramic Capacitor
25V 10uF X7R 卤20% 2220 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220

Descriptions

Descriptions of TDK CKG57NX7R2A106M500JH provided by its distributors.

Multilayer Ceramic Capacitor, CKG Series, 10 - F, - 20%, X7R, 100 V, 2220 [5750 Metric]
100V 10uF X7R 卤20% SMD,6x5mm Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 10UF 100V X7R SMD / Cap Ceramic 10uF 100V X7R 20% 2 Stacked 125°C T/R
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 10uF, Surface Mount, 2220
Multilayer Ceramic Chip Capacitors, Capacitance=10μF, LxWxT:6x5x5mm
EIA CASE SIZE: 2220, VOLTAGE: 100, CAP VALUE: 10000000, TOL: +/-20%, THICKNESS: 5.00 ± 0.50
CAP, 10UF, 100V, MLCC STACKED, 2220; Capacitance:10µF; Voltage Rating:100V; Ceramic Capacitor Case:2220 [5750 Metric]; Capacitance Tolerance:± 20%;
Capacitance uF = 10 / Rated Voltage V = 100 / Tolerance = ±20 % / Ceramic Dielectric = X7R / Package Type = 2220 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CKG / Length mm = 6 / Width mm = 5 / Height mm = 5 / Packaging = Reel

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos