Yageo Group C1812X334K5RAC7800

Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1812 Flexible Termination 125C Automotive Medical T/R
$ 0.463
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812X334K5RAC7800.

IHS

Datasheet1 page1 year ago

Electro Sonic

Inventory History

3 month trend:
+100%

CAD Models

Download Yageo Group C1812X334K5RAC7800 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.463
$ 0.227
$ 0.227
Stock
219,867
465,281
465,281
Authorized Distributors
6
6
6
Capacitance
330 nF
330 nF
330 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
1 mm
1 mm
1 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

KYOCERA AVX18125C334KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V .33uF X7R 1812 10% Tol
Yageo GroupC1812C334K5RACTU
50V 330nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
1812 0.33 uF 50 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Samsung Electro-MechanicsCL43B334KBFNNNF
Cap Ceramic 0.33uF 50V X7R 10% SMD 1812 125°C Embossed T/R
Yageo GroupC1812C334K5RACTM
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
KYOCERA AVX18125C334KAZ2A
Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1812 FlexiTerm 125C T/R

Descriptions

Descriptions of Yageo Group C1812X334K5RAC7800 provided by its distributors.

Cap Ceramic 0.33uF 50V X7R 10% Pad SMD 1812 Flexible Termination 125C Automotive Medical T/R
0.33 µF ±10% 50V CERAMIC CAPACITOR X7R 1812 (4532 METRIC) ROHS COMPLIANT: YES
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.33uF, Surface Mount, 1812
CERAMIC CAPACITOR, MULTILAYER, C
CAPACITOR, MLCC, 0.33UF, 50V, 1812;
330nF ¡À10% X7R 50V 1812 4.5mm*3.2mm*3.2mm
MLCC-SMD/SMT 50volts 0.33uF 10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.