Yageo Group C1812C104KDRACAUTO

Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1812 125C Low ESR Automotive Medical T/R
$ 0.272
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1812C104KDRACAUTO.

IHS

Datasheet23 pages2 years ago

Newark

TME

Inventory History

3 month trend:
+834%

CAD Models

Download Yageo Group C1812C104KDRACAUTO symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.272
$ 0.267
$ 0.267
Stock
207,418
1,424,723
1,424,723
Authorized Distributors
6
6
6
Capacitance
100 nF
100 nF
100 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1812
1812
1812
Voltage Rating (DC)
1 kV
1 kV
1 kV
Tolerance
10 %
10 %
10 %
Height
1.7 mm
1.7 mm
1.7 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-11-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Yageo GroupC1812V104KDRACTU
1812 ARCSHIELD HV 100NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%
Yageo GroupC1812W104KDRACTU
Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1812 ArcShield with Flexible Termination 125C T/R
Yageo GroupC1812X104KDRACTU
CAP CER 0.1UF 1KV X7R 1812 / 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
KYOCERA AVX18122C104KAT2A
1812 100NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
KYOCERA AVX18121C104KAT2A
1812 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
630V 100nF X7R 卤10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1812C104KDRACAUTO provided by its distributors.

Cap Ceramic 0.1uF 1000V X7R 10% Pad SMD 1812 125C Low ESR Automotive Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Cap Ceramic 0.1uF 1000V X7R 10% SMD 1812 125°C Embossed Plastic T/R
Avnet Japan
CAP CER 1812 0.1UF 1000V X7R 10% / 0.1 µF ±10% 1000V (1kV) Ceramic Capacitor X7R 1812 (4532 Metric)
Chip Capacitance (Mlcc) 1812 100nF ±10% 900V X7R
Cap, 0.1Μf, 1 Kv, 10%, X7R, 1812; Capacitance:0.1Μf; Voltage Rating:1Kv; Ceramic Capacitor Case:1812 [4532 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:Aec-Q200 C Series; Operating Temperature Rohs Compliant: Yes |Kemet C1812C104KDRACAUTO

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.