KYOCERA AVX 18122C104KAT2A

1812 100NF Ceramic Multilayer Capacitor, 200 VDC, +125DEGC, X7R Dielec, +/-10%
$ 0.227
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 18122C104KAT2A.

IHS

Datasheet4 pages3 years ago

HQonline

Upverter

Newark

Farnell

Inventory History

3 month trend:
+6.02%

CAD Models

Download KYOCERA AVX 18122C104KAT2A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2006-07-01
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupC1812C104KARACTU
250V 100nF X7R ±10% 1812 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Ceramic Capacitor, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
1812 0.1 uF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC1812F104K2RACTU
1812 C 100NF CERAMIC MULTILAYER CAPACITOR,200V DC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC1812C104K2RACTU
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
Samsung Electro-MechanicsCL43B104KDFNNNE
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
KYOCERA AVX18121C104KAT2A
1812 100 nF 100 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX18125C104KAT2A
1812 100 nF 50 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
TAIYO YUDENQMK432BJ104KM-T
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 250VDC 0.1uF 10% X7R MID HIGH VOL

Descriptions

Descriptions of KYOCERA AVX 18122C104KAT2A provided by its distributors.

1812 100NF CERAMIC MULTILAYER CAPACITOR, 200 VDC, +125DEGC, X7R DIELEC, +/-10%
1812 100 nF 200 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Cap Ceramic 0.1uF 200V X7R 10% SMD 1812 125°C Embossed T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.1uF, Surface Mount, 1812
1812 (4532Metric) ceramic capacitor 200V 0.1muF ±10% X7R
IC,18122C104KAT2A,1812,X7R,.1U F,10%,200V,TR <AZ
Capacitance nF = 100 / Rated Voltage V = 200 / Tolerance = ±10 % / Ceramic Dielectric = X7R / Package Type = 1812 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = X7R / Length mm = 4.5 / Width mm = 3.2 / Height mm = 2.5 / Packaging = Tape & Reel

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1812 2C 104 KAT2A
  • 18122C104KAT2A.
  • 18122C104KAT2A/1K
  • 18122C104KAT2A1K
  • 18122C104KAT2A\1K
  • 18122C104KAT2A\\1K
  • 18122C104KAT2A\\\\\\\\1K