Yageo Group C1808C472KDRACTU

Capacitor, ceramic, 4.7Nf, 1Kvdc, 10-% Tol, 10+% Tol, x7R-Tc Code, -15, 15%-Tc Rohs Compliant: Yes |Kemet...
$ 0.653
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1808C472KDRACTU.

IHS

Datasheet24 pages2 years ago

Farnell

Newark

Inventory History

3 month trend:
-16.24%

CAD Models

Download Yageo Group C1808C472KDRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.653
$ 0.395
Stock
2,052
78,508
Authorized Distributors
6
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.4 mm
1.35 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-11-25
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX1808AC472KAT1A
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1808 125C T/R
KYOCERA AVX1808AC472KAT2A
1808 4700 pF 1 kV ±10% Tolerance X7R Multilayer Ceramic Chip Capacitor
1kV 4.7nF X7S 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1808 10%
KYOCERA AVX1808CC472KAT1A
Cap Ceramic 0.0047uF 600V/630V X7R 10% SMD 1808 125°C T/R
1kV 4.7nF X7S 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1808C472KDRACTU provided by its distributors.

Capacitor, ceramic,4.7Nf,1Kvdc,10-% Tol,10+% Tol, x7R-Tc Code,-15,15%-Tc Rohs Compliant: Yes |Kemet C1808C472KDRACTU
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808
4.7nF ¡À10% X7R 1KV 1808 4.7mm*2mm*2mm
C1808C472KDRACTU, YAGEO / KEMET ELECTRONICS
CAP, 4700PF, 1 KV, 10%, X7R, 1808; Capacitance: 4700pF; Voltage Rating: 1kV; Ceramic Capacitor Case: 1808 [4520 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: C Series KEMET; Operating Te

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.