TDK C4520X7S3A472K160KA

1kV 4.7nF X7S 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.331

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK C4520X7S3A472K160KA.

IHS

Datasheet7 pages11 years ago

CAD Models

Download TDK C4520X7S3A472K160KA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-11-07

Related Parts

KYOCERA AVX1808CC472KAT1A
Cap Ceramic 0.0047uF 600V/630V X7R 10% SMD 1808 125°C T/R
1kV 4.7nF X7S 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1kV 4700pF X7R 1808 10%
Yageo GroupC1206C472KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 4700pF X7R 1206 10%
Yageo GroupC0402C472K5RACTU
SMD Comm X7R 0402 (1005Metric) Ceramic Capacitor 0.039Lx0.020W 1.00mmx0.50mm X7R ±10% 4700pF
Yageo GroupC0805C472K5RACTU
SMD Comm X7R 0805 (2012Metric) Ceramic Capacitor 0.079Lx0.049W 2.00mmx1.25mm X7R ±10% 4700pF

Descriptions

Descriptions of TDK C4520X7S3A472K160KA provided by its distributors.

1kV 4.7nF X7S 卤10% 1808 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
C 1808 (4520Metric) Ceramic Capacitor 0.177Lx0.079W 4.50mmx2.00mm X7S ±10% 4700pF
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7S, 22% TC, 0.0047uF, Surface Mount, 1808
EIA CASE SIZE: 1808, VOLTAGE: 1000, CAP VALUE: 472, TOL: +/-10%, THICKNESS: 1.60 ± 0.20
High-Voltage MLCC, 1808, X7S, 1000V, 4700pF, 10%, 1.60mm

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos

Part Number Aliases

This part may be known by these alternate part numbers:

  • C4520X7S3A472K160KA.