KYOCERA AVX 1808CC472KAT1A

Cap Ceramic 0.0047uF 600V/630V X7R 10% SMD 1808 125°C T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808CC472KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago

Future Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX 1808CC472KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2004-03-24
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

C Series 1206 4.7 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
KYOCERA AVX1808AC472KAT1A
Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1808 125C T/R
1206 4.7 nF 630 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Yageo GroupC0805C472KBRACTU
Cap Ceramic 0.0047uF 630V X7R 10% Pad SMD 0805 125C Low ESR Automotive Medical T/R
Yageo GroupC1206C472KBRACTU
Cap Ceramic 0.0047uF 630V X7R 10% SMD 1206 125C Automotive T/R
630V 4.7nF X7R 卤10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of KYOCERA AVX 1808CC472KAT1A provided by its distributors.

Cap Ceramic 0.0047uF 600V/630V X7R 10% SMD 1808 125°C T/R
1810 4.7 nF 600/630 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808
1808 (4520Metric) CERAMIC CAPACITOR ceramic capacitor 600V 4700pF ±10% X7R
Ceramic Multilayer Capacitor; Capacitor Type:High Voltage; Capacitance:4700pF; Capacitance Tolerance:± 10%; Voltage Rating:630VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1808; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX