KYOCERA AVX 1808AC472KAT1A

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1808 125C T/R
$ 0.644
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 1808AC472KAT1A.

Newark

Datasheet5 pages5 years ago
Datasheet2 pages15 years ago
Datasheet4 pages13 years ago
Datasheet2 pages15 years ago
Datasheet2 pages16 years ago

Future Electronics

Inventory History

3 month trend:
-7.14%

CAD Models

Download KYOCERA AVX 1808AC472KAT1A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.644
$ 0.431
Stock
84,430
196,645
Authorized Distributors
5
6
Capacitance
4.7 nF
4.7 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1808
1808
Voltage Rating (DC)
1 kV
1 kV
Tolerance
10 %
10 %
Height
1.8034 mm
1.8 mm

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

KYOCERA AVX1808CC472KAT1A
Cap Ceramic 0.0047uF 600V/630V X7R 10% SMD 1808 125°C T/R
KYOCERA AVX1206AC472KAT1A
1kV 4.7nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1210AC472KAT1A
1210 HV 4.7NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELECTRIC,+/-10% SMD
Ceramic Capacitor, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808
Yageo GroupC1206C472KCRACTU
Ceramic Capacitor, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, 1206
Yageo GroupC0805V472KDRACTU
0805 ARCSHIELD HV 4.7NF CERAMIC MULTILAYER CAP,1000VDC,+125C, X7R DIELEC,+/-10%

Descriptions

Descriptions of KYOCERA AVX 1808AC472KAT1A provided by its distributors.

Cap Ceramic 0.0047uF 1000V X7R 10% Pad SMD 1808 125C T/R
1808 4.7 nF 1000 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 1000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1808
1808 (4520Metric) CERAMIC CAPACITOR ceramic capacitor 1kV 4700pF ±10% X7R

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX