Yageo Group C1210C222MGRACTU

Cap Ceramic 0.0022uF 2000V X7R 20% Pad SMD 1210 125C Medical T/R
$ 0.498
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210C222MGRACTU.

Farnell

Datasheet24 pages2 years ago
Datasheet22 pages7 years ago
Datasheet4 pages0 years ago

Inventory History

3 month trend:
-79.60%

CAD Models

Download Yageo Group C1210C222MGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.498
$ 0.371
Stock
14,781
148
Authorized Distributors
6
3
Capacitance
2.2 nF
2.2 nF
Dielectric
X7R
X7R
Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
Voltage Rating (DC)
2 kV
2 kV
Tolerance
20 %
20 %
Height
1.7 mm
1.7 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-05-20
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

KYOCERA AVX1210GC222MAT1A
Cap Ceramic 0.0022uF 2000V X7R 20% SMD 1210 125°C T/R
KYOCERA AVX1210SC222MAT1A
Cap Ceramic 0.0022uF 1500V X7R 20% SMD 1210 125°C T/R
KYOCERA AVX1210GC222KAT1A
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 125C T/R
Yageo GroupC1210X222KGRACTU
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 Flexible Termination 125C Low ESR Medical T/R
2kV 2.2nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C1210C222MGRACTU provided by its distributors.

Cap Ceramic 0.0022uF 2000V X7R 20% Pad SMD 1210 125C Medical T/R
Ceramic Capacitor, Non-polarized, Multilayer, Ceramic, 2000V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210
SMD MLCC MULTILAYER CERAMIC CAPACITORS;
ceramic capacitor 2kV 2.2nF 20% 15% ppm/C
2.2nF ¡À20% X7R 2KV 1210 3.2mm*2.5mm*2.5mm
2200Pf 2000V Rohs Compliant: Yes |Kemet C1210C222MGRACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.