Yageo Group C1210X222KGRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1210 10% Flex Soft
$ 0.846
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C1210X222KGRACTU.

IHS

Datasheet24 pages2 years ago
Datasheet17 pages15 years ago

Newark

Farnell

Inventory History

3 month trend:
+38.20%

CAD Models

Download Yageo Group C1210X222KGRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.846
$ 0.514
$ 0.514
Stock
33,268
286,756
286,756
Authorized Distributors
6
6
6
Capacitance
2.2 nF
2.2 nF
2.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
2 kV
2 kV
2 kV
Tolerance
10 %
10 %
10 %
Height
1.7 mm
1.7 mm
1.7 mm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

Yageo GroupC1210C222KGRACTU
2.2nF ±10% 2kV X7R 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT RoHS
Yageo GroupC1210C222KDRACTU
Cap Ceramic 0.0022uF 1000V X7R 10% Pad SMD 1210 125°C Low ESR Automotive Medical T/R
KYOCERA AVX1210GC222KAT1A
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 125C T/R
KYOCERA AVX1210SC222KAT1A
Cap Ceramic 0.0022uF 1500V X7R 10% SMD 1210 125°C T/R
2kV 2.2nF X7R ±10% 1210 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX1210GC222KAZ2A
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210

Descriptions

Descriptions of Yageo Group C1210X222KGRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2kV 2200pF X7R 1210 10% Flex Soft
Cap Ceramic 0.0022uF 2000V X7R 10% Pad SMD 1210 Flexible Termination 125°C Low ESR Automotive T/R
Ceramic Capacitor, Multilayer, Ceramic, 2000V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0022uF, Surface Mount, 1210
Multilayer Ceramic Capacitor, X Series, 2200 Pf, - 10%, X7R, 2 Kv, 1210 [3225 Metric] Rohs Compliant: Yes |Kemet C1210X222KGRACTU
Chip Capacitance (Mlcc) 1210 2.2nF ±10% 2kV X7R
CAP, 2200PF, 2 KV, 10%, X7R, 1210; Capacitance: 2200pF; Voltage Rating: 2kV; Ceramic Capacitor Case: 1210 [3225 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: X Series FT-CAP; Operating T

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C1210X222KGRAC7800