TDK CGA3E2X8R1H103K080AD

50V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.059
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK CGA3E2X8R1H103K080AD.

Newark

Datasheet16 pages7 years ago

Upverter

TME

Inventory History

3 month trend:
-0.06%

CAD Models

Download TDK CGA3E2X8R1H103K080AD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.059
$ 0.028
$ 0.028
Stock
97,020
4,652,083
4,652,083
Authorized Distributors
6
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X8R
X8R
X8R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-12-22
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

100V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C103K3HACTU
Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603
KYOCERA AVX06035F103K4T2A
0603 10 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX06035F103K4Z2A
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0603 FlexiTerm 150C Automotive T/R
Yageo GroupC0603C103J3HACTU
Ceramic Capacitor, Multilayer, Ceramic, 25V, 5% +Tol, 5% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.01uF X8R 0603 10% AEC-Q200

Descriptions

Descriptions of TDK CGA3E2X8R1H103K080AD provided by its distributors.

50V 10nF X8R 卤10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Multilayer Ceramic Chip Capacitors, Capacitance=10nF, LxWxT:1.6x0.8x0.8mm
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X8R, 15% TC, 0.01uF, Surface Mount, 0603
Cap Ceramic 0.01uF 50V X8R 10% Pad SMD 0603 150C Automotive T/R
EIA CASE SIZE: 0603, VOLTAGE: 50, CAP VALUE: 10000, TOL: +/-10%, THICKNESS: 0.80 +/-0.15

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • FORD
  • TDK SEMICONDUCTOR
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos