Yageo Group C0805C103K4RALTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0805 10%
$ 0.099
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805C103K4RALTU.

IHS

Datasheet25 pages2 years ago

Inventory History

3 month trend:
-2.46%

CAD Models

Download Yageo Group C0805C103K4RALTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.099
$ 0.046
$ 0.046
Stock
16,127
106,032
106,032
Authorized Distributors
4
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0805
0805
0805
Voltage Rating (DC)
16 V
16 V
16 V
Tolerance
10 %
-
-
Height
780 µm
780 µm
780 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

KYOCERA AVX0805YC103KAT2A
0805 10 nF 16 V ±10 % Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX0805YC103K4T2A
Cap Ceramic 0.01uF 16V X7R 10% Pad SMD 0805 125°C Automotive T/R
KYOCERA AVX0805YC103KAT4A
0805 10 nF 16 V ±10% Tolerance X7R Surface Mount Multilayer Ceramic Capacitor
Yageo GroupC0805F103K4RACTU
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.01Uf, Surface
Yageo GroupC0805V103KCRACTU
0805 ARCSHIELD HV 10NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10%
Yageo GroupC0805F103K5RACTU
0805 C 10NF CERAMIC MULTILAYER CAPACITOR, 50 VDC, +125DEGC, X7R DIELEC, +/-10%

Descriptions

Descriptions of Yageo Group C0805C103K4RALTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.01uF X7R 0805 10%
Ceramic Capacitor, Multilayer, Ceramic, 16V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
CAP CER 10000PF 16V 10% X7R 0805
0805 (2012Metric) SMD Comm X7R SnPb 16V 10000pF ±10% X7R

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.