What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group C0805V103KCRACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 0805 10%
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0805V103KCRACTU.

IHS

Datasheet23 pages2 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
-26.69%

CAD Models

Download Yageo Group C0805V103KCRACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2011-12-15
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

500V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0805W103KCRACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 0805 10% Flex Soft
Yageo GroupC0805X103KCRACTU
Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 0805 Flexible Termination 125C Automotive T/R
Yageo GroupC0805C103KCRACTU
CAP CER 10000PF 500V X7R 0805 / 10000 pF ±10% 500V Ceramic Capacitor X7R 0805 (2012 Metric)
C Series 0805 10 nF 250 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
250V 10nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0805V103KCRACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 500V 0.01uF X7R 0805 10%
0805 ARCSHIELD HV 10NF CERAMIC MULTILAYER CAP,500VDC,+125C, X7R DIELECTRIC,+/-10%
Cap Ceramic 0.01uF 500V X7R 10% Pad SMD 0805 ArcShield 125°C Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 500V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 0805
Cap Ceramic 0.01uF 500V X7R 10% SMD 0805 125°C Embossed Plastic T/R
Avnet Japan
CAPACITOR CERAMIC 0.01 UF 10% TOL 500V X7R 0805
0805 (2012Metric) ArcShield SMD Comm X7R HV 500V 10000pF ±10% X7R
Ceramic Capacitor 10nF, 500VDC, 0805, ±10 %

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0805V103KCRAC TU
  • C0805V103KCRAC7800
  • C0805V103KCRACTU.