Yageo Group C0603X124K5RAC7867

Cap Ceramic 0.12uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125C Medical T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603X124K5RAC7867.

IHS

Datasheet1 page1 year ago

JRH Electronics

Inventory History

3 month trend:
+133%

CAD Models

Download Yageo Group C0603X124K5RAC7867 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.106
Stock
160,213
155,986
155,986
Authorized Distributors
6
6
6
Capacitance
120 nF
120 nF
120 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
10 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2010-09-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

KYOCERA AVX0603ZC124KAT2A
0603 120NF CERAMIC MULTILAYER CAPACITOR, 10 VDC, +125DEGC, X7R DIELEC, +/-10%
Yageo GroupC0603C124K4RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 16V 0.12uF X7R 0603 10%
Yageo GroupC0603C124K8RACTU
SMD Comm X7R 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±10% 0.12muF
16V 120nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
0603 0.12 uF 10 V ± 10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
0603 0.12 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor

Descriptions

Descriptions of Yageo Group C0603X124K5RAC7867 provided by its distributors.

Cap Ceramic 0.12uF 50V X7R 10% Pad SMD 0603 Flexible Termination 125C Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 0603
Multilayer Ceramic Capacitors Mlcc - Smd/Smt .12Uf 50V 10% 0603
SMD Comm X7R Flex 0603 (1608Metric) ceramic capacitor 0.063Lx0.031W 1.60mmx0.80mm X7R ±10% 0.12muF

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.