
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GRM188R71A124KA01D | 158 | 158 | |||||||||
| Avnet | GRM188R71A124KA01D | 0 | 4K | 5h | ||||||||
| Future Electronics | GRM188R71A124KA01D | 0 | 4K | Tape & Reel | ||||||||
| Mouser | 81-GRM39X124K10D | 9,129 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GRM188R71A124KA01D | 9,129 | 39 | Tape & Reel | 9h |
Download Murata GRM188R71A124KA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM188R71A124KA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: