
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Newark | C0603C124K8RACTU | 5,619 | 10 | Cut Tape | ||||||||
| DigiKey | 399-15360-1-ND | 4,589 | 1 | Cut Tape | ||||||||
| TTI | C0603C124K8RACTU | 0 | 4K | Tape & Reel | 3d | |||||||
| PUI | C0603C124K8RACTU | 0 | 1h | |||||||||
| Avnet | C0603C124K8RACTU | 0 | 4K | 9h |
Download Yageo Group C0603C124K8RACTU symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Yageo Group C0603C124K8RACTU provided by its distributors.
Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names: