Murata GRM188R71E124KA01D

0603 0.12 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM188R71E124KA01D.

Geoflip

Datasheet2 pages5 years ago

Ciiva

Future Electronics

Inventory History

3 month trend:
+55.25%

CAD Models

Download Murata GRM188R71E124KA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.022
$ 0.022
Stock
206,276
52,990
52,990
Authorized Distributors
6
6
6
Capacitance
120 nF
120 nF
120 nF
Dielectric
X7R
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Samsung Electro-MechanicsCL21B124KACNNNC
CL21 Series 0805 0.12 uF 25 V ±10% X7R Multilayer Ceramic Capacitor
Cap Ceramic 0.12uF 50V X7R 10% Pad SMD 1206 125C T/R
10V 120nF X7R ±10% 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL21B124KBFNNNE
CL21 Series 0805 0.12 uF 50 V ±10% X7R Multilayer Ceramic Capacitor
50V 120nF X7R ±10% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Murata GRM188R71E124KA01D provided by its distributors.

0603 0.12 uF 25 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.12uF 25V X7R 10% Pad SMD 0603 125C T/R
0.12 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.12uF 25Volts X7R 10%
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.12uF, Surface Mount, 1608M/0603

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GRM188R71E124KA01D.