Yageo Group C0603C569J5GACTU

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 5%
$ 0.061
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C569J5GACTU.

Upverter

Datasheet18 pages6 years ago

IHS

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+73.82%

CAD Models

Download Yageo Group C0603C569J5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.061
$ 0.116
$ 0.116
Stock
120,198
51,562
51,562
Authorized Distributors
6
3
3
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 0.5pF
KYOCERA AVX06035A5R6JAT2A
0603 5.6 pF 50 V ±5 % Tolerance C0G/NP0 SMT Multilayer Ceramic Capacitor
0603 5.6 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 5.6 pF 50 V ±0.5 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL10C5R6CB8NNNC
Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
50V 5.6pF null 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0603C569J5GACTU provided by its distributors.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 5%
SMD Comm C0G 0603 (1608Metric) Ceramic Capacitor 0.063Lx0.031W 1.60mmx0.80mm C0G NP0 ±5% 5.6pF
Cap Ceramic 5.6pF 50V C0G 5% Pad SMD 0603 125C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603
CAP CER 5.6PF 50V C0G/NP0 0603
Mlcc Capacitor, 5.6Pf, 50V, C0G, 5%, 0603; Rango De Producto:Serie C; Capacidad:5.6Pf; Tolerancia, Capacitancia:± 5%; Característica Dieléctrico:C0G/Np0; Tensión Nominal:50V; Tipo De Condensador De Cerámica:0603 [Métrica 1608] |Kemet C0603C569J5GACTU
MLCC CAPACITOR, 5.6PF, 50V, C0G, 5%, 060; MLCC CAPACITOR, 5.6PF, 50V, C0G, 5%, 0603; Capacitance: 5.6pF; Voltage Rating: 50V; Ceramic Capacitor Case: 0603 ^1608 Metric]; Capacitance Tolerance: ± 5%; Dielectric Characteristic: C0G / NP0; Product Range: C Series

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C569J5GACTU.