Murata GRM1885C1H5R6BA01D

50V 5.6pF null 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
$ 0.031
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM1885C1H5R6BA01D.

Ciiva

Datasheet4 pages5 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Inventory History

3 month trend:
-37.65%

CAD Models

Download Murata GRM1885C1H5R6BA01D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.031
$ 0.022
$ 0.022
Stock
265,099
8,936,650
8,936,650
Authorized Distributors
5
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Yageo GroupC0603C569C5GACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 0.25pF
Samsung Electro-MechanicsCL10C5R6CB8NNNC
Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Surface Mount Ceramic Multilayer Capacitor 5.6pF 0.25pF C0G 50V 0603 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 0.5pF
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 0.1pF
Samsung Electro-MechanicsCL10C5R6DB8NNNC
Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Murata GRM1885C1H5R6BA01D provided by its distributors.

50V 5.6pF null 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Cap Ceramic 5.6pF 50V C0G 0.1pF Pad SMD 0603 125C T/R
CAP CER 5.6PF 50V C0G/NP0 0603 / 5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 1.7857% +Tol, 1.7857% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 1608M/0603
CAP CER 5.6PF 50V C0G/NP0 0603

Images

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH