
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Arrow Electronics | GRM1885C1H5R6DA01D | 8,614 | 1 | |||||||||
| Verical | GRM1885C1H5R6DA01D | 8,614 | 532 | |||||||||
| DigiKey | 490-11472-1-ND | 13,817 | 1 | Cut Tape | ||||||||
| TTI | GRM1885C1H5R6DA01D | 4,000 | 4K | Tape & Reel | 14h | |||||||
| TTI Europe | GRM1885C1H5R6DA01D | 16,000 | 4K | Tape & Reel | 15h |
Download datasheets and manufacturer documentation for Murata GRM1885C1H5R6DA01D.
Download Murata GRM1885C1H5R6DA01D symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Murata GRM1885C1H5R6DA01D provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:
Download datasheets and manufacturer documentation for Murata GRM1885C1H5R6DA01D.