Yageo Group CC0603DRNPO9BN5R6

0603 5.6 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
$ 0.016
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CC0603DRNPO9BN5R6.

IHS

Datasheet15 pages2 years ago

Future Electronics

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-4.78%

Alternate Parts

Price @ 1000
$ 0.016
$ 0.054
$ 0.054
Stock
1,666,327
1,924,950
1,924,950
Authorized Distributors
6
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
5 %
-
-
Height
800 µm
800 µm
800 µm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Samsung Electro-MechanicsCL10C5R6CB8NNNC
Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
Yageo GroupC0603C569C5GACTU
Cap Ceramic 5.6pF 50V C0G 0.25pF SMD 0603 125C Paper T/R
0603 5.6 pF 50 V ±0.5 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
Surface Mount Ceramic Multilayer Capacitor 5.6pF 0.25pF C0G 50V 0603 Paper T/R
50V 5.6pF NP0 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Samsung Electro-MechanicsCL10C5R6DB8NNNC
Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.5pF, C0G (NP0), 0603 [1608 Metric]

Descriptions

Descriptions of Yageo Group CC0603DRNPO9BN5R6 provided by its distributors.

0603 5.6 pF 50 V ±0.5 pF Tolerance NP0 SMT Multilayer Ceramic Capacitor
Cap Ceramic 5.6pF 50V C0G 0.5pF SMD 0603 125°C Paper T/R
Avnet Japan
50V 5.6pF 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Chip Capacitor (MLCC) 0603 5.6pF ±0.5pF 50V C0G(NP0)
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603
YAGEO - CC0603DRNPO9BN5R6 - CAP, 5.6PF, 50V, C0G/NP0, 0603
CAPACITOR, 0603, 5.6PF, 50V; Capacitor Application:Standard; Dielectric Characteristic:C0G / NP0; Capacitance:5.6pF; Capacitance Tolerance:± 5%; Voltage Rating:50VDC; Capacitor Case Style:0603; Capacitor Mounting:SMD; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (15-Dec-2010); Capacitor Dielectric Type:Multilayer Ceramic; External Depth:0.8mm; External Length / Height:1.6mm; External Width:0.8mm; Insulation Resistance:100000Mohm; No. of Pins:2; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:0603; Reel Quantity:4000; Temperature Coefficient:0 ± 30ppm/°C; Terminal Type:Surface Mount (SMD, SMT); Termination Type:SMD; Tolerance +:5%; Tolerance -:5%; Voltage Rating VDC:50V
Capacitance pF = 5.6 / Rated Voltage V = 50 / Tolerance = ±0.5 pF / Ceramic Dielectric = C0G / Ceramic Dielectric = NP0 / Package Type = 0603 / Termination Type = Wraparound / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Series = CC / Length mm = 1.6 / Width mm = 0.8 / Height mm = 0.8 / Packaging = Tape & Reel

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.