Yageo Group C0603C569D5GACTU

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 5.6Pf C0G 0603 0.5Pf
$ 0.054
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0603C569D5GACTU.

IHS

Datasheet22 pages2 years ago
Datasheet19 pages14 years ago

Upverter

Farnell

element14 APAC

Electro Sonic

Inventory History

3 month trend:
+19.69%

CAD Models

Download Yageo Group C0603C569D5GACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.054
$ 0.016
$ 0.016
Stock
1,948,082
10,665,756
10,665,756
Authorized Distributors
6
6
6
Capacitance
5.6 pF
5.6 pF
5.6 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0603
0603
0603
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
-
5 %
5 %
Height
800 µm
800 µm
800 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-06-06
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

0603 5.6 pF 50V ±0.25 pF Tolerance C0G SMT Multilayer Ceramic Capacitor
0603 5.6 pF 50 V ±0.5 pF Tolerance C0G Multilayer Ceramic Chip Capacitor
Samsung Electro-MechanicsCL10C5R6CB8NNNC
Multilayer Ceramic Capacitor, 5.6 pF, 50 V, ± 0.25pF, C0G (NP0), 0603 [1608 Metric]
50V 5.6pF null 0603 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Surface Mount Ceramic Multilayer Capacitor 5.6pF 0.25pF C0G 50V 0603 Paper T/R
Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 5.6pF C0G 0603 0.5pF

Descriptions

Descriptions of Yageo Group C0603C569D5GACTU provided by its distributors.

Multilayer Ceramic Capacitors Mlcc - Smd/Smt 50V 5.6Pf C0G 0603 0.5Pf
Cap Ceramic 5.6pF 50V C0G 0.5pF Pad SMD 0603 125°C Extreme Low ESR T/R
Ceramic Capacitor, Multilayer, Ceramic, 50V, 8.9286% +Tol, 8.9286% -Tol, C0G, 30ppm/Cel TC, 0.0000056uF, Surface Mount, 0603
Ceramic Capacitor 5.6pF, 50VDC, 0603, ±0.5 pF
0603 (1608Metric) SMD Comm C0G 50V 5.6pF ±0.5pF C0G NP0
Cap, 5.6Pf, 50V, C0G/Np0, 0603; Capacitance:5.6Pf; Voltage Rating:50V; Ceramic Capacitor Case:0603 [1608 Metric]; Capacitance Tolerance:± 0.5Pf; Dielectric Characteristic:C0G/Np0; Product Range:C Series Kemet; Operating Temperaturerohs Compliant: Yes |Kemet C0603C569D5GACTU

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0603C569D5GAC-TU
  • C0603C569D5GAC7867
  • C0603C569D5GAC7867+
  • C0603C569D5GACTU.