Yageo Group C052C102K2R5TA

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C102K2R5TA.

IHS

Datasheet10 pages2 years ago

Farnell

element14 APAC

Master Electronics

Inventory History

3 month trend:
-52.03%

Alternate Parts

Price @ 1000
$ 0.158
$ 0.517
$ 0.517
Stock
23,633
35,792
35,792
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
-
-
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2000-07-01
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1812
±10% 250V 1nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Cap Ceramic 0.001uF 250V X7R 10% Radial 2.5mm 125°C
Cap Ceramic 0.001uF 250V X7R 10% Radial 5mm 125C T/R
Yageo GroupC315C102K1R5TA
Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
KYOCERA AVXSR151C102KAR
Multilayer Ceramic Capacitors Mlcc - Leaded 100 Vdc 1000 Pf X7R 10 % 2.54 Mm

Descriptions

Descriptions of Yageo Group C052C102K2R5TA provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125C Bag
CAP CER 1000PF 200V X7R RADIAL
1nF ¡À10% X7R 200V 4.83mm*2.29mm*5.08mm
C052C102K2R5TA, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.