What’s new: Find the right parts faster with our redesigned experience

Learn more

Yageo Group CK05BX102K

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount

$ 0.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group CK05BX102K.

IHS

Datasheet19 pages11 years ago

TME

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
-21.59%

Alternate Parts

Price @ 1000
$ 0.524
$ 0.168
$ 0.168
Stock
49,575
35,824
35,824
Authorized Distributors
6
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
-
Through Hole
Through Hole
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.83 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2007-05-18
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Yageo GroupM39014/01-1317
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Yageo GroupC052T102K2X5CM
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupCA064X102K2RACTU
Cap Ceramic Array 0.001uF 200V X7R 10% SMD 4 Capacitor 125°C T/R
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD Paper T/R 4 Capacitor
KYOCERA AVXW3A43C102KAT2A
Cap Ceramic Array 0.001uF 25V X7R 10% 0612 SMD 4 Capacitor 125°C Paper T/R/Embossed T/R
KYOCERA AVXW3A45C102K4T2A
Cap Ceramic Array 0.001uF 50V X7R 10% 0612 SMD 4 Capacitor 125°C T/R

Descriptions

Descriptions of Yageo Group CK05BX102K provided by its distributors.

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C Bulk
Avnet Japan
Radial CERAMIC CAPACITOR Military MIL-C-11015CK05 200V 1000pF ±10% BX
Molded Radial Ceramic Capacitors C052 1000pF 200volts Z5U 10%
CERAMIC CAPACITOR 1000PF, 200V, X7R, 10%, RADIAL; Capacitance: 1000pF; Voltage(DC): 200V; Capacitance Tolerance: ± 10%; Capacitor Terminals: PC Pin; Dielectric Characteristic: X7R; Lead Spacing: 5.08mm; Pro 08B3276
Ceramic Capacitor 1000Pf, 200V, X7R, 10%, Radial; Rango De Producto:-; Capacidad:1000Pf; Tolerancia, Capacitancia:± 10%; Característica Dieléctrico:X7R; Tensión Nominal:200V; Terminales Del Condensador:Conexión Radial |Kemet C052K102K2X5CA

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C052K102K2X5CA
  • C052K102K2X5CA.
  • CK 05BX102K
  • CK05BX102K.