What’s new: Find the right parts faster with our redesigned experience

Learn more

Murata RDER72E102K1M1H03A

±10% 250V 1nF X7R Plugin, P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
$ 0.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata RDER72E102K1M1H03A.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet1 page6 years ago

HQonline

Inventory History

3 month trend:
-9.87%

CAD Models

Download Murata RDER72E102K1M1H03A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.151
$ 0.127
Stock
900,526
404,256
Authorized Distributors
5
5
Capacitance
1 nF
1 nF
Dielectric
X7R
X7R
Mount
Through Hole
Through Hole
Case/Package
1812
1812
Voltage Rating (DC)
250 V
250 V
Tolerance
10 %
10 %
Height
3.15 mm
3.15 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusIN PRODUCTION (Last Updated: 5 years ago)

Related Parts

Yageo GroupC322C102K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 1000Pf X7R 10% Ls=5.08Mm
Yageo GroupC315C102K2R5TA
315 C 1nF Ceramic Multilayer Capacitor; 200 VDC; +125degC; X7R Dielec; +/-10%
Yageo GroupC320C102K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 1000Pf X7R 10% Ls=2.54Mm
Cap Ceramic 0.001uF 100V X7R 10% Radial 5mm 125C Ammo
±10% 50V 1nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
±10% 50V 1nF X7R Plugin,P=2.5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of Murata RDER72E102K1M1H03A provided by its distributors.

±10% 250V 1nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1812
Cap Ceramic 0.001uF 250V X7R 10% Radial 5mm 125C Ammo
CAP, 1000PF, 250V, MLCC, RADIAL; Capacitance: 1000pF; Voltage Rating: 250V; Product Range: RDE Series; Capacitance Tolerance: ± 10%; Capacitor Terminals: Radial Leaded; Dielectric Characteristic: X7R; Lead Spacing: 5mm; Operati

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH