TDK FK14X7R2E102K

Cap Ceramic 0.001uF 250V X7R 10% Radial 2.5mm 125°C
$ 0.104
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK FK14X7R2E102K.

IHS

Datasheet22 pages13 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download TDK FK14X7R2E102K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.104
$ 0.089
$ 0.089
Stock
49,565
100,709
100,709
Authorized Distributors
1
3
3
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
Through Hole
Through Hole
Case/Package
1810
1810
1810
Voltage Rating (DC)
250 V
250 V
250 V
Tolerance
10 %
10 %
10 %
Height
5.5 mm
5.5 mm
5.5 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2006-06-18
Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

卤10% 100V 1nF X7R Multilayer Ceramic Capacitors MLCC - Leaded ROHS
Yageo GroupC322C102K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 1000Pf X7R 10% Ls=5.08Mm
Yageo GroupC315C102K2R5TA
315 C 1nF Ceramic Multilayer Capacitor; 200 VDC; +125degC; X7R Dielec; +/-10%
Yageo GroupC320C102K2R5TA
Multilayer Ceramic Capacitors Mlcc - Leaded 200V 1000Pf X7R 10% Ls=2.54Mm
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1812
±10% 250V 1nF X7R Plugin,P=5mm Multilayer Ceramic Capacitors MLCC - Leaded ROHS

Descriptions

Descriptions of TDK FK14X7R2E102K provided by its distributors.

Cap Ceramic 0.001uF 250V X7R 10% Radial 2.5mm 125°C
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount, 1810
Radial CERAMIC CAPACITOR FK 250V 1000pF ±10% X7R
CAP CER 1000PF 250V X7R RADIAL
1nF ¡À10% X7R 250V 4.5mm*2.5mm*5.5mm
Halogenated Dipped Radial, Bulk

Manufacturer Aliases

TDK has several brands around the world that distributors may use as alternate names. TDK may also be known as the following names:

  • TDK Corporation
  • TDK CORP
  • TDK CORPORATION OF AMERICA
  • TDK InvenSense
  • TDK Electronics Inc
  • TDK COMPONENTS
  • TDK ELECTRONICS
  • TDK SEMICONDUCTOR
  • FORD
  • TDK-Lambda Americas
  • TDK Epcos
  • TDK Semiconductor Corporation
  • TDK ELECTRONICS EUROPE
  • TDK Semiconductor Corp
  • TDK HONG KONG COMPANY LIMITED
  • TDK(RoHS)
  • TDK SEMIC
  • TDK CORPORATION (VA)
  • TDK CORP OF AMERICA
  • TDK ELECTRONIC
  • TDK ELECTRON
  • TDK HONGKONG CO LTD
  • TDK - Teridian
  • TDK-EPC
  • TDK Corporation [CI]
  • Invensense
  • Epcos