Yageo Group C052C102J2G5CA7301

Cap Ceramic 0.001uF 200V C0G 5% Radial 5.08mm 125C T/R
$ 0.836
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C052C102J2G5CA7301.

IHS

Datasheet10 pages2 years ago

Master Electronics

Alternate Parts

Price @ 1000
$ 0.836
$ 0.756
Stock
16,657
1,205
Authorized Distributors
1
4
Capacitance
1 nF
1 nF
Dielectric
C0G
C0G
Mount
-
Through Hole
Case/Package
Molded
Molded
Voltage Rating (DC)
200 V
200 V
Tolerance
5 %
5 %
Height
4.83 mm
4.83 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yageo GroupCK05BX102K
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupCK05BX102KTR
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupM39014/01-1317
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (0.01%FR) 125°C Bulk
Cornell DubilierCK05BX102K
Capacitor, Ceramic;1000pF;Multilayer;Radial;200WVDC;10%;X7R;0.09In.T;0.19In.L;0.
KYOCERA AVXM39014/01-1237
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (1%FR) 125C Bag
KYOCERA AVXMR052C102KAA
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C Bulk

Descriptions

Descriptions of Yageo Group C052C102J2G5CA7301 provided by its distributors.

Cap Ceramic 0.001uF 200V C0G 5% Radial 5.08mm 125C T/R
Ceramic Capacitor, Multilayer, Ceramic, 200V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.001uF, Through Hole Mount
Molded Radial Ceramic Capacitors C052 1000pF 200volts C0G 5%
C052C102J2G5CA7301, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.