Cornell Dubilier CK05BX102K

Capacitor, Ceramic; 1000pF; Multilayer; Radial; 200WVDC; 10%; X7R; 0.09In.T; 0.19In.L; 0.
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier CK05BX102K.

Alternate Parts

Price @ 1000
$ 0.517
$ 0.517
Stock
150,390
35,792
35,792
Authorized Distributors
0
6
6
Capacitance
1 nF
1 nF
1 nF
Dielectric
X7R
X7R
X7R
Mount
Through Hole
-
-
Case/Package
Molded
Molded
Molded
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
4.8 mm
4.83 mm
4.83 mm

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.60
Introduction Date2004-07-05
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupC052C102K2R5TA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Yageo GroupC052C102K2R5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
KYOCERA AVXMR052C102KAA
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXM39014/01-1237V
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (1%FR) 125°C Bulk
KYOCERA AVXM39014/01-1277V
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (0.1%FR) 125°C Bulk

Descriptions

Descriptions of Cornell Dubilier CK05BX102K provided by its distributors.

Capacitor, Ceramic;1000pF;Multilayer;Radial;200WVDC;10%;X7R;0.09In.T;0.19In.L;0.
Multilayer Ceramic Capacitors MLCC - Leaded MONO CAP 200V 1000PF
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
Capacitor,Ceramic,Multilayer, Radial,1000pF,10%Tolerance200v
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.1mm 125°C
CAPACITOR CERAMIC 1000PF, 200V, X7R, 10%
CAPACITOR CERAMIC 1000PF, 200V, X7R, RAD; Dielectric Characteristic:X7R; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:200V; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded; Lead Spacing:5.1mm
Ceramic Multilayer Capacitor; Capacitor Type:Mil PRF; Capacitance:1000pF; Capacitance Tolerance:± 10%; Series:CK05; Voltage Rating:200V; Capacitor Dielectric Type:Multilayer Ceramic; Lead Spacing:5mm; Termination Type:Radial Leaded ;RoHS Compliant: No

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor