KYOCERA AVX M39014/01-1237

Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (1%FR) 125C Bag
$ 1.609
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for KYOCERA AVX M39014/01-1237.

IHS

Datasheet4 pages10 years ago

Future Electronics

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download KYOCERA AVX M39014/01-1237 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
KYOCERA AVXCK05BX102KTR1
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C T/R
Yageo GroupC052C102K2R5TA
Multilayer Ceramic Capacitors MLCC - Leaded 200V 1000pF X7R 10% LS=5.08mm
Yageo GroupC052C102K2R5CA
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Through Hole Mount
KYOCERA AVXMR052C102KAA
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm 125°C Bulk
KYOCERA AVXCKR05BX102KS
Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (0.001%FR) 125°C Bulk

Descriptions

Descriptions of KYOCERA AVX M39014/01-1237 provided by its distributors.

Cap Ceramic 0.001uF 200V X7R 10% Radial 5.08mm (1%FR) 125C Bag
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, BX, 15% TC, 0.001uF, Through Hole Mount
CERAMIC CAPACITOR Molded Ceramic Capacitor 15% ppm/C 10% 1nF 200V
CAPACITOR CERAMIC, 1000PF, 200V, RADIAL; Capacitance:1000pF; Capacitance Tolerance:± 10%; Voltage Rating:200V; Capacitor Mounting:Through Hole; Capacitor Terminals:Axial Leaded; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • Kyocera AVX Components
  • AVX Corp/Kyocera Corp
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • KYOCERA AVX COMPONENTS CORP
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KYOCERA AVX (FORMERLY ROHM) (4000338)
  • NIHON INTER ELECTRONICS CORP
  • KYO_AVX
  • KEMET / AVX KYOCERO
  • KYOCERA AVX Components Ltd
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • Kyocera / AVX

Part Number Aliases

This part may be known by these alternate part numbers:

  • M 39014/011237
  • M39014/011237