Yageo Group C0402C273K3RACTU

Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402
$ 0.048
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group C0402C273K3RACTU.

Farnell

Datasheet27 pages2 years ago
Datasheet1 page5 years ago
Datasheet1 page8 years ago
Datasheet4 pages2 years ago
Datasheet21 pages13 years ago
Datasheet21 pages13 years ago
Datasheet21 pages14 years ago
Datasheet19 pages14 years ago
Datasheet9 pages17 years ago

Master Electronics

Electro Sonic

JRH Electronics

Newark

Inventory History

3 month trend:
-13.70%

CAD Models

Download Yageo Group C0402C273K3RACTU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.048
$ 0.022
$ 0.022
Stock
525,765
1,586,632
1,586,632
Authorized Distributors
6
6
6
Capacitance
27 nF
27 nF
27 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2012-05-22
Lifecycle StatusProduction (Last Updated: 11 months ago)

Related Parts

CAP CER 0.027UF 25V X7R 0402 / 0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
25V 27nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
16V 27nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.027UF 16V X7R 0402 / 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Cap Ceramic 0.027uF 50V X7R 10% Pad SMD 0402 125C T/R
Samsung Electro-MechanicsCL05B273KO5NNNC
16V 27nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS

Descriptions

Descriptions of Yageo Group C0402C273K3RACTU provided by its distributors.

Ceramic Capacitor, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 0402
Cap Ceramic 0.027uF 25V X7R 10% SMD 0402 125°C Paper T/R
Avnet Japan
Cap Ceramic 0.027uF 25V X7R 10% Pad SMD 0402 125C T/R
MLCC-SMD/SMT 25V 0.027UF X7R 0402 10% ROHS COMPLIANT: YES
SMD MLCC MULTILAYER CERAMIC CAPACITORS;

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.

Part Number Aliases

This part may be known by these alternate part numbers:

  • C0402C273K3RAC7867