
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | CL05B273KO5NNNC | 0 | 100 | 1d | ||||||||
| Win Source | WS-CL05B273KO5NNNC | 7,517 | 35715 | 5h | ||||||||
| Esaler Electronic | CL05B273KO5NNNC | 130 | 20h | |||||||||
| UnikeyIC | CL05B273KO5NNNC | 7,416 | 100 | Tape & Reel | 3h | |||||||
| Worldway Electronics | CL05B273KO5NNNC | 34,502 | 7 | Tape & Reel | 3h |
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05B273KO5NNNC.
Download Samsung Electro-Mechanics CL05B273KO5NNNC symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Samsung Electro-Mechanics CL05B273KO5NNNC provided by its distributors.
Samsung Electro-Mechanics has several brands around the world that distributors may use as alternate names. Samsung Electro-Mechanics may also be known as the following names:
Download datasheets and manufacturer documentation for Samsung Electro-Mechanics CL05B273KO5NNNC.