Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Murata GRM155R71E273KA88D

CAP CER 0.027UF 25V X7R 0402 / 0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
$ 0.023
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Murata GRM155R71E273KA88D.

Ciiva

Datasheet2 pages6 years ago
Datasheet4 pages6 years ago
Datasheet2 pages6 years ago

Future Electronics

Arrow Electronics

Inventory History

3 month trend:
-28.25%

CAD Models

Download Murata GRM155R71E273KA88D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.023
$ 0.013
$ 0.013
Stock
7,900,889
953,480
953,480
Authorized Distributors
6
6
6
Capacitance
27 nF
27 nF
27 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
10 %
10 %
10 %
Height
500 µm
500 µm
500 µm

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2008-08-22
Lifecycle StatusNRND (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 years ago)

Related Parts

Samsung Electro-MechanicsCL05B273KO5NNNC
16V 27nF X7R 卤10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
25V 27nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
CAP CER 0.027UF 16V X7R 0402 / 0.027 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
10V 27nF X7R ±10% 0402 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC0603C273K3RACTU
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V 0.027uF X7R 0603 10%
Samsung Electro-MechanicsCL21B273KBANNNC
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, +-15% TC, 27nF, Surface Mount, 0805 inch

Descriptions

Descriptions of Murata GRM155R71E273KA88D provided by its distributors.

CAP CER 0.027UF 25V X7R 0402 / 0.027 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
0402 27 nF 25 V ±10% Tolerance X7R SMT Multilayer Ceramic Capacitor
Cap Ceramic 0.027uF 25V X7R 10% SMD 0402 125°C Paper T/R
Cap Ceramic 0.027uF 25V X7R 10% Pad SMD 0402 125C T/R
Ceramic Capacitor, YES, Ceramic, 25V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.027uF, Surface Mount, 1005M/0402
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0.027uF 25Volts X7R 10%
MLCC 27nF ±10% X7R 25V 0402 SMD 1mm × 500μm × 500μm

Manufacturer Aliases

Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names:

  • Murata Electronics
  • MUR
  • MURATA MANUFACTURING
  • MURATA MANUFACTURING CO LTD
  • Murata Electronics North America
  • MURA
  • MURAT
  • MURATAELEC
  • Murata Power Solutions Inc
  • Murata Manufacturing Co
  • MENA
  • MURT
  • MU4
  • MURATA MFG CO LTD
  • MURATA ELECTRON
  • MURATA COMPANY LIMITED
  • KAS
  • MURATA CO LTD
  • MURATA MANUF
  • Murata Electronics North
  • MURE
  • MURATA/IN
  • MURATA ELECTRONICS (VA)
  • Murata Electronics Na Inc
  • Murata Electronics UK Ltd
  • muRata Electronik GMBH