| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 490-GRM155R71H273KE14JCT-ND | 45,732 | 1 | Cut Tape | ||||||||
| Avnet | GRM155R71H273KE14J | 0 | 50K | 3h | ||||||||
| Arrow Electronics | GRM155R71H273KE14J | 0 | 50K | |||||||||
| Mouser | 81-GRM155R71H273KE4J | 108,340 | 1 | Tape & Reel | ||||||||
| UnikeyIC | GRM155R71H273KE14J | 45,732 | 2077 | Tape & Reel | 23h |
Download Murata GRM155R71H273KE14J symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint |
Descriptions of Murata GRM155R71H273KE14J provided by its distributors.
Murata has several brands around the world that distributors may use as alternate names. Murata may also be known as the following names: