Yageo Group ALT22A471DD385

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Stud Mount
$ 18.07
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALT22A471DD385.

IHS

Datasheet1 page1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 18.07
$ 12.87
Stock
1,941
3,793
Authorized Distributors
3
5
Capacitance
470 µF
470 µF
Mount
-
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
385 V
385 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
324 mΩ
Life (Hours)
-
26000 hours
Ripple Current
2.37 A
2.37 A
Height - Seated (Max)
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

PanasonicEEE1EA471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR S 25V 470muF 卤20% 0.394Dia 10.00mm
PanasonicECA-1EM471
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 25V, 20% +Tol, 20% -Tol, 100uF
PanasonicEEEFK1E471P
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR FK 25V 470muF ±20% 0.394Dia 10.00mm

Descriptions

Descriptions of Yageo Group ALT22A471DD385 provided by its distributors.

Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Stud Mount
470¦ÌF 385V ¡À20% 10mm 26000h 2.37A@ 100Hz ,D35xL42mm , 40mm*55mm*57mm
ALT22A LOW ESR ELECT CAP,470UF 385V
CAP ALUM 470UF 20% 385V SNAP TH
ALT22A471DD385, YAGEO / KEMET ELECTRONICS
470Uf 5Vv |Kemet ALT22A471DD385

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.