Yageo Group ALP22A471DD385

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 385V 470muF 20%
$ 12.87
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALP22A471DD385.

Farnell

Datasheet1 page1 year ago

element14 APAC

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.05%

Alternate Parts

Price @ 1000
$ 12.87
$ 18.07
Stock
3,724
2,163
Authorized Distributors
5
3
Capacitance
470 µF
470 µF
Mount
Chassis Mount
-
Case/Package
Radial
Radial
Voltage Rating (DC)
385 V
385 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
324 mΩ
-
Life (Hours)
26000 hours
-
Ripple Current
2.37 A
2.37 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

Cornell Dubilier380LX471M500A062
Cap Aluminum Lytic 470uF 500V 20% (35 X 63mm) Snap-In 10mm 0.428 Ohm 2580mA 3000h 85C
United Chemi-ConELXS501VSN471MA60S
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 470uF, Through Hole Mount
United Chemi-ConEKMS501VSN471MA60S
Cap Aluminum Lytic 470uF 500V 20% (35 X 60mm) Snap-In 10mm 2030mA 3000h 105C
Cornell Dubilier381LX471M450A052
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LX 450V 470muF ±20% 1.378Dia 35.00mm
Cornell Dubilier381LR471M400A042
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 381LR 400V 470muF ±20% 1.378Dia 35.00mm
PanasonicECE-S2GP471EX
Cap Aluminum Lytic 470uF 400V 20% Snap-In 10mm 2000h 105C

Descriptions

Descriptions of Yageo Group ALP22A471DD385 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 385V 470muF 20%
Cap Aluminum Lytic 470uF 385V 20% (40 X 55mm) Solder Pin 26000h 85C Bulk
CAPACITORS, ALUMINUM ELECTROLYTIC, LEADED 470UF 385VDC 20% 40 X 55MM
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 385V, 20% +Tol, 20% -Tol, 470uF, Chassis Mount; Through Hole Mount
CAP, 470µF, 385V, 20%; Capacitance: 470µF; Voltage Rating: 385V; Product Range: ALP22 Series; Lifetime @ Temperature: 5000 hours @ 105°C; Capacitance Tolerance: ± 20%; Capacitor Terminals: Solder Lug; Diameter: 40mm; Lead Spaci

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.