Yageo Group ALT22A102DD200

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 200V 1mF 20%
$ 10.24
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALT22A102DD200.

IHS

Datasheet1 page1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-0.22%

Alternate Parts

Price @ 1000
$ 10.24
$ 14.67
Stock
14,111
6,489
Authorized Distributors
5
4
Capacitance
1 mF
1 mF
Mount
-
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
200 V
200 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
-
87 mΩ
Life (Hours)
-
-
Ripple Current
4.19 A
4.91 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

KYOCERA AVXLLS2E102MELB
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR LLS 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell DubilierSLPX102M250E5P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LQ102M250K032
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR 380LQ 250V 1000muF ±20% 1.181Dia 30.00mm
Cap Aluminum Lytic 1000uF 250V 20% (30 X 40mm) Snap-In 10mm 3300mA 3000h 105C Bulk
United Chemi-ConESMQ251VSN102MR35S
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SMQ 250V 1000muF ±20% 1.181Dia 30.00mm
Cornell Dubilier380LX102M250K452
Capacitors, Aluminum Electrolytic, Snap In 1000uF 250V 20% | Cornell-Dubilier 380LX102M250K452

Descriptions

Descriptions of Yageo Group ALT22A102DD200 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum electrolytic capacitor 200V 1mF 20%
1000UF 200V DC ALUM ELECTROLYTIC CAPACITOR CAN - SOLDER TAG, RADIAL, ALT22 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 200V, 20% +Tol, 20% -Tol, 1000uF, Stud Mount
Electrolytic Capacitor, Snap-In 1000uF 20% 200V
1,000 uF, 200 VDC, 230 VDC (Surge), -40/+85°C
ALT22A102DD200, YAGEO / KEMET ELECTRONICS
1000Ufvv |Kemet ALT22A102DD200

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.