Yageo Group ALP22A472DD100

4700UF 100V DC Alum Electrolytic Capacitor Can - Solder Pin, Radial, ALP22 Series
$ 8.028
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALP22A472DD100.

IHS

Datasheet1 page1 year ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.16%

CAD Models

Download Yageo Group ALP22A472DD100 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.028
$ 14.201
Stock
5,626
10,357
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
Chassis Mount
Clamp
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
30 %
20 %
ESR (Equivalent Series Resistance)
61 mΩ
-
Life (Hours)
-
-
Ripple Current
4.24 A
4.24 A
Height - Seated (Max)
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusNRND (Last Updated: 11 months ago)

Related Parts

United Chemi-ConELBK350ELL472ALN3S
Radial Can LBK 35V 4700muF 0% +30% 0.630Dia 16.00mm
Yageo GroupPEH205KA4470QU0
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 40V, 30% +Tol, 10% -Tol, 4700uF, Chassis Mount
PanasonicEEETK1A472AM
Radial Can - SMD ALUMINUM ELECTROLYTIC CAPACITOR TK 10V 4700muF ±20% 0.709Dia 18.00mm
Cornell DubilierSLPX472M100H7P3
Radial Can - Snap-In ALUMINUM ELECTROLYTIC CAPACITOR SLPX 100V 4700muF ±20% 1.378Dia 35.00mm
Cornell DubilierSEK472M035ST
Cap Aluminum 4700uF 35V 20% (18 X 42mm) Radial 7.5mm 0.06 Ohm 2674mA 2000h 105°C
Cornell DubilierSLP472M100H4P3
Cap Aluminum Lytic 4700uF 100V 20% (35 X 45mm) Snap-In 10mm 0.056 Ohm 3800mA 3000h 105C

Descriptions

Descriptions of Yageo Group ALP22A472DD100 provided by its distributors.

4700UF 100V DC ALUM ELECTROLYTIC CAPACITOR CAN - SOLDER PIN, RADIAL, ALP22 SERIES
4.7mF 100V ¡À20% 20mm 61m¦¸@ 100 kHz 26000h@ 85¡ãC/100Vdc/Ir 4.24A@ 100Hz , 40mm*55mm*57mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.