Yageo Group ALT22A472DD100

Cap Aluminum Lytic 4700uF 100V 20% (40 X 55mm) Clamp Mount Solder Tag 26000h 85°C Bulk
$ 14.201
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group ALT22A472DD100.

IHS

Datasheet1 page1 year ago

RS (Formerly Allied Electronics)

_legacy Avnet

Inventory History

3 month trend:
-13.55%

Alternate Parts

Price @ 1000
$ 14.201
$ 8.028
Stock
10,357
5,626
Authorized Distributors
6
6
Capacitance
4.7 mF
4.7 mF
Mount
Clamp
Chassis Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
100 V
100 V
Tolerance
20 %
30 %
ESR (Equivalent Series Resistance)
-
61 mΩ
Life (Hours)
-
-
Ripple Current
4.24 A
4.24 A
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.55
Introduction Date2001-06-01
Lifecycle StatusNRND (Last Updated: 3 months ago)

Related Parts

Yageo GroupALS30A472DA063
CAPACITOR, ALUMINUM ELECTROLYTIC,4700 UF,20%,63 VDC, SCREW TERMINAL,36X52MM

Descriptions

Descriptions of Yageo Group ALT22A472DD100 provided by its distributors.

Cap Aluminum Lytic 4700uF 100V 20% (40 X 55mm) Clamp Mount Solder Tag 26000h 85°C Bulk
4700UF 100V DC ALUM ELECTROLYTIC CAPACITOR CAN - SOLDER TAG, RADIAL, ALT22 SERIES
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 100V, 20% +Tol, 20% -Tol, 4700uF, Through Hole Mount, CAN, ROHS COMPLIANT

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.