Yageo Group A758EK107M1CAAE018

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A758EK107M1CAAE018.

IHS

Datasheet17 pages2 years ago

Newark

Farnell

TME

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+54.23%

Alternate Parts

Price @ 1000
$ 0.196
$ 0.096
Stock
45,273
75,707
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
-
-
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
18 mΩ
Life (Hours)
5000 hours
2000 hours
Ripple Current
145 mA
145 mA
Height - Seated (Max)
-
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.018 Ohm 2900mA 2000h 105C Bag
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum Polymer 100uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.021 Ohm 3900mA 2000h 105C T/R
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.7mm) SMD 0.025 Ohm 2500mA 2000h 105C T/R
United Chemi-ConAPXG160ARA101ME61G
Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.027 Ohm 3000mA 15000h 105°C T/R
KYOCERA AVXRR71C101MDN1
Cap Aluminum Polymer 100uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.007 Ohm 5600mA 2000h 105C Bulk

Descriptions

Descriptions of Yageo Group A758EK107M1CAAE018 provided by its distributors.

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Cap Aluminum 100uF 16V 20% (6.3 X 8mm) Radial Aluminum Cylindrical Can 2.5mm 0.018 Ohm 2900mA 5000hr 105°C Bulk
Avnet Japan
100¦ÌF 16V ¡À20% 2.5mm 18m¦¸ 5000h@ 105¡ãC 145mA@ 120Hz,2.9A@ 100 kHz 6.3mm*8mm*9mm
Aluminum Organic Polymer Capacitors 16Vol 100uF
CAP, ALU ELEC, POLYMER, 100UF, RADIAL;
Radial Can A758 16V 100muF ±20% 0.248Dia 6.30mm
CAP ALUM POLY 100UF 20% 16V T/H

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.