Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Yageo Group A765EB107M1CLAE025

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.7mm) SMD 0.025 Ohm 2500mA 2000h 105C T/R
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A765EB107M1CLAE025.

IHS

Datasheet19 pages3 years ago

Upverter

Farnell

Newark

Electro Sonic

Inventory History

3 month trend:
+62.52%

CAD Models

Download Yageo Group A765EB107M1CLAE025 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.277
$ 0.438
Stock
337,104
29,393
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
25 mΩ
24 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
125 mA
249 mA
Height - Seated (Max)
-
5.9944 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

NichiconRNU1C101MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF
United Chemi-ConAPSA160ELL101MFA5G
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105C Bulk
United Chemi-ConAPSA160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 15000h 105C Automotive Bulk
Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 8mm) Radial 2.5mm 0.018 Ohm 2900mA 2000h 105C Bag
NichiconRNS1D101MDN1
Cap Aluminum Polymer 100uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.015 Ohm 4500mA 2000h 105C Bulk

Descriptions

Descriptions of Yageo Group A765EB107M1CLAE025 provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20% (6.3 X 5.7mm) SMD 0.025 Ohm 2500mA 2000h 105C T/R
100 F 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 2000 Hrs 105C
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2626
100μF 16V ±20% 25mΩ 2000h@ 105°C 125mA@ 120Hz,2.5A@ 100 kHz SMD SMD mount 6.6mm*6.6mm*6mm
CAPACITORS, ALUMINUM ORGANIC POLYMER, 16VOLTS 100UF 20%
SMD Electrolytic Capacitor, 100uF, 16V, 20%
Radial Can - SMD A765 16V 100muF ±20% 0.248Dia 6.30mm
CAP ALUM HYBRID 56UF 20% 63V SMD
CAP ALUM POLY 100UF 20% 16V SMD
IC MCU 32BIT 256KB FLASH 144BGA
A765EB107M1CLAE025, YAGEO / KEMET ELECTRONICS
17028002,电容, 100UF, 16V, 铝电解, 聚合物, SMD;

Images

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.