Nichicon RNS1C101MDN1KX

Cap Aluminum Polymer 100uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.021 Ohm 3900mA 2000h 105C T/R
$ 0.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nichicon RNS1C101MDN1KX.

IHS

Datasheet2 pages5 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.48%

CAD Models

Download Nichicon RNS1C101MDN1KX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.39
$ 0.328
Stock
29,006
114,518
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
16 V
16 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
21 mΩ
7 mΩ
Life (Hours)
2000 hours
2000 hours
Ripple Current
3.9 A
560 mA
Height - Seated (Max)
13.0048 mm
13.0048 mm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00
Introduction Date2009-11-05
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

NichiconRNS1D101MDN1
Cap Aluminum Polymer 100uF 20VDC 20% (10 X 12.5mm) Radial 5mm 0.015 Ohm 4500mA 2000h 105C Bulk
NichiconRNU1C101MDS1
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF
Wurth Elektronik870025374001
WCAP-PTG5 Aluminum Polymer Capacitors
United Chemi-ConAPSA160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 15000h 105C Automotive Bulk
United Chemi-ConAPSA160ELL101MFA5G
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 2000h 105C Bulk

Descriptions

Descriptions of Nichicon RNS1C101MDN1KX provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.021 Ohm 3900mA 2000h 105C T/R
100UF 16V DC POLYMER ALUM ELECTROLYTIC CAPACITOR, NS SERIES 2000H 8(DIA.)X11.5MM
Aluminum Organic Polymer Capacitors 100uF 16 Volts 20% Low ESR Hi Ripple
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
FUNCTIONAL POLYMER ALUMINUM SOLID ELECTROLYTIC CAPACITORS

Manufacturer Aliases

Nichicon has several brands around the world that distributors may use as alternate names. Nichicon may also be known as the following names:

  • NICH
  • NICHICON CORPORATION
  • NICHI
  • NICHIC
  • NICHICON CORP
  • NICHICON AMERICA
  • NICHCON
  • NICHICO
  • NICHICON (AMERICA) CORP
  • NICHCN
  • NICHICON (HONG KONG) LIMITED
  • NICHICON AMERICA CORPORATION
  • NCH
  • Nichicon Austria GMBH
  • NICHICON (VA)
  • nichicon (america) corpor
  • Nichicon Batteries
  • avx/nichicon
  • 0202 NICHICON
  • NICHICONCORPAMERI
  • Nichicon Datasheet
  • NICHICON (SINGAPORE) PTE LTD
  • NICHICON (MC)
  • UNITED CHEMI CON/Nichicon
  • ICEL SRL