United Chemi-Con APXG160ARA101ME61G

Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.027 Ohm 3000mA 15000h 105°C T/R
$ 0.273
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for United Chemi-Con APXG160ARA101ME61G.

IHS

Datasheet3 pages3 years ago
Datasheet2 pages13 years ago

JRH Electronics

Electro Sonic

Future Electronics

Inventory History

3 month trend:
+379%

CAD Models

Download United Chemi-Con APXG160ARA101ME61G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.273
$ 0.353
Stock
210,510
10,670
Authorized Distributors
6
5
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
SMD/SMT
SMD/SMT
Voltage Rating (DC)
16 V
-
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
27 mΩ
45 mΩ
Life (Hours)
15000 hours
15000 hours
Ripple Current
3 A
2 A
Height - Seated (Max)
6.096 mm
-

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2012-06-22
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Cap Aluminum Polymer 100uF 6.3VDC 20% (5 X 5.7mm) SMD 0.024 Ohm 2500mA 2000h 105C T/R
Cap Aluminum Polymer 100uF 2.5VDC 20% (6.3 X 6mm) SMD 0.022 Ohm 2600mA 2000h 105C Automotive T/R
KYOCERA AVXRSL0J101MCN1GB
Cap Aluminum Polymer 100uF 6.3VDC 20% (6.3 X 4.2mm) SMD 0.018 Ohm 3200mA 2000h 105C T/R
KYOCERA AVXTCJB107M006R0055
Cap Tant Solid 100uF 6.3V B CASE 20% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.055 Ohm 105°C T/R

Descriptions

Descriptions of United Chemi-Con APXG160ARA101ME61G provided by its distributors.

Cap Aluminum Polymer 100uF 16VDC 20%( 5 X 5.8mm) SMD 0.027 Ohm 3000mA 15000h 105°C T/R
PXG Series 16 V 100 uF 105°C Ø5 x 5.8 mm SMT Aluminum Polymer Capacitor
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2121
16V 100uF Polymer ±20% 27mΩ 3A@100kHz SMD,D5xL6.1mm Polymer Aluminum Capacitors ROHS
SERIES: PXG; VOLT: 16; CAP: 100; DIA X LENGTH: 5X6; PACKAGING: TAPED
CAP ALUM POLY 100UF 20% 16V SMD / 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C
100¦ÌF 16V ¡À20% 27m¦¸ 15000h@ 105¡ãC 3A@ 100 kHz SMD 5.3mm*5.3mm*6.1mm
Apxg160Ara101Me61G Rohs Compliant: Yes |Chemi-Con APXG160ARA101ME61G
CAP, ALU ELEC, POLYMER, 100UF, RADIAL;
CAP ALUM POLY 100UF 20% 16V SMD

Manufacturer Aliases

United Chemi-Con has several brands around the world that distributors may use as alternate names. United Chemi-Con may also be known as the following names:

  • UCC
  • CHEMI-CON
  • UNITED CHEMI-CON INC
  • UNITED CHEMI
  • NIPPONCHEM
  • UNITED CHEM
  • CHEMI
  • MARCON
  • MARC
  • United Chemi-Con (UCC)
  • EUROPE CHEMI-CON
  • UNITED CHE
  • UNITED CH
  • UNITED CHEMI-CON (VA)
  • CHEMIC
  • United Chemi-Con/Nippon Chemi-Con
  • UNITED CEHMI
  • NIPPON (UNITED) CHEMI-C
  • Nippon / United Chemi-Con (UCC)
  • UNITED CHEMI-C
  • SINGAPORE CHEMI-CON (PTE) LTD
  • NIPPON
  • NIPPON-UCC
  • CHEMI-COM
  • Taiwan Chemi-Con