Yageo Group A755KS107M1DAAE020

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum capacitor 20V 100muF 20%
$ 0.337
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A755KS107M1DAAE020.

IHS

Datasheet17 pages2 years ago

Newark

Farnell

Electro Sonic

element14 APAC

Inventory History

3 month trend:
+3.73%

Alternate Parts

Price @ 1000
$ 0.337
$ 0.705
$ 0.705
Stock
70,829
48,461
48,461
Authorized Distributors
6
6
6
Capacitance
100 µF
100 µF
100 µF
Mount
-
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
20 mΩ
24 mΩ
24 mΩ
Life (Hours)
5000 hours
3000 hours
3000 hours
Ripple Current
221 mA
166 mA
166 mA
Height - Seated (Max)
-
11.9888 mm
11.9888 mm

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.22.00.20
Introduction Date2016-07-13
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single-Ended Conductive Polymer Aluminum Solid Electrolytic Capacitors
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
United Chemi-ConHHXB250ARA101MF80G
Cap Aluminum Polymer Hybrid 100uF 25VDC 20% (6.3 X 7.7mm) SMD 0.03 Ohm 2000mA 5000h 105C Automotive T/R
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 6mm) Radial 2.5mm 0.024 Ohm 2.49A 5000h 105C Ammo
United Chemi-ConAPSF160ELL101MF05S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 5mm) Radial 2.5mm 0.024 Ohm 2.49A 20000h 105C Bulk
United Chemi-ConAPSF160ELL101MFA5S
Cap Aluminum Polymer 100uF 16VDC 20%( 6.3 X 10.5mm) Radial 2.5mm 0.025 Ohm 2820mA 5000h 105C Bulk

Descriptions

Descriptions of Yageo Group A755KS107M1DAAE020 provided by its distributors.

Radial ALUMINUM ELECTROLYTIC CAPACITOR aluminum capacitor 20V 100muF 20%
Cap Aluminum 100uF 20V 20% (8 X 12mm) Radial Aluminum Cylindrical Can 3.5mm 0.02 Ohm 4420mA 5000hr 105°C Bulk
Avnet Japan
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 20V, 20% +Tol, 20% -Tol, 100uF, Through Hole Mount
100¦ÌF 20V ¡À20% 3.5mm 20m¦¸ 5000h@ 105¡ãC 221mA@ 120Hz,4.42A@ 100 kHz ,D8xL13mm 8mm*12mm*13mm
Aluminum Organic Polymer Capacitors 20Vol 100uF
CAP, ALU ELEC, POLYMER, 100UF, RADIAL;
CAP ALUM POLY 100UF 20% 20V T/H
100 uF, 20 VDC, 23 VDC (Surge), -55/+105°C

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.