Yageo Group A700V107M006ATE015

Cap Aluminum Organic 100uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.015 Ohm 4200mA 2000h 125C T/R
$ 1.121
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700V107M006ATE015.

IHS

Datasheet19 pages2 years ago

ODG (Origin Data Global)

Newark

Electro Sonic

X-ON

Inventory History

3 month trend:
-13.49%

CAD Models

Download Yageo Group A700V107M006ATE015 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.121
$ 1.172
Stock
143,145
6,670
Authorized Distributors
6
3
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
15 mΩ
18 mΩ
Life (Hours)
-
-
Ripple Current
4.2 A
3.9 A
Height - Seated (Max)
2.0066 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicEEFCT0J101R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -55 to 105 ¡C
Panasonic6TCE100MI
Panasonic 6TCE100MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Cap Aluminum Organic 100uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R
Panasonic6TCE100M
Panasonic 6TCE100M - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Rubycon2.5SXB100M
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Cap Aluminum Organic 100uF 12.5VDC 20% (7.3 X 4.3 X 4mm) SMD 0.015 Ohm 3900mA 2000h 125C T/R

Descriptions

Descriptions of Yageo Group A700V107M006ATE015 provided by its distributors.

Cap Aluminum Organic 100uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.015 Ohm 4200mA 2000h 125C T/R
Polymer Aluminium Electrolytic Capacitor, 100 uF, 6.3 V, 2917 [7343 Metric], 0.015 ohm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
2917 (7343Metric) AO-Cap A700 6V 100muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
ALUM CAP, 100UF, 6.3V, 4.2A, SMD, 2917; Capacitance:100µF; Voltage(DC):6.3V; Capacitor Case / Package:2917 [7343 Metric]; ESR:0.015ohm; Lifetime @ Temperature:2000 hours @ 125°C; Capacitance Tolerance:± 20%; Ripple Current:4.2A RoHS Compliant: Yes

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.