Descriptions of Panasonic EEFCT0J101R provided by its distributors.
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -55 to 105 ¡C
Panasonic SCT
Panasonic EEFCT0J101R - Conductive Polymer Aluminum Electrolytic Capacitors (SP-Cap)
Cap Aluminum Polymer 100uF 6.3VDC 20%( 7.3 X 4.3 X 1.4mm) SMD 0.015 Ohm 5100mA 2000h 105C T/R
Polymer Aluminium Electrolytic Capacitor, 100 uF, 6.3 V, 2917 [7343 Metric], 0.015 ohm
Cap Aluminum 100uF 6.3V 20% (7.3 X 4.3 X 1.4mm) SMD 0.015 Ohm 2700mA 1000 hr 105°C T/R
Avnet Japan
Al Electrolytic Cap 100μF 6.3V ±20% 15mΩ 2000h@105°C 5.1A@100kHz 2917 SMD 7.3mm × 4.3mm × 1.5mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
2917 (7343Metric) SP-Cap CT 6.3V 100muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
AL LYTIC SP CAP, CT SERIES SMT, PB-FREE / 6.3VDC,100UF,2.7ARMS,ESR15MOHM,7.3X4.3X1.4MM,T&R
CAP ALUM POLY 100UF 20% 6.3V SMD / 100 µF 6.3 V Aluminum - Polymer Capacitors 2917 (7343 Metric) 15mOhm 2000 Hrs @ 105°C
Aluminum Electrolytic Capacitor, 100Uf, 6.3V, 20%, Smd, Full Reel; Capacitance:100Μf; Voltage(Dc):6.3V; Capacitor Case/Package:2917 [7343 Metric]; Esr:0.015Ohm; Lifetime @ Temperature:2000 Hours @ 105°C; Capacitance Tolerance:± 20%rohs Compliant: Yes |Panasonic EEF-CT0J101R
ALUMINUM ELECTROLYTIC Capacitor, 100UF,; ALUMINUM ELECTROLYTIC Capacitor, 100UF, 6.3V, 20%, SMD; Product Range:Panasonic EEF-CT0J101R - CT Series; Capacitance:100µF; AE Capacitor Case:Radial Can - SMD; ESR:0.015ohm; Voltage Rating:6.3V; Lifetime @ Temperature:5000 hours @ 105°C; MSL:
Capacitance uF = 100 / Rated Voltage DC V = 6.3 / Tolerance (±) % = 20 / Lifetime h = 2000 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 105 / Termination Type = J-Lead / Mounting Type = SMD / Equivalent Series Resistance mOhm = 15 / Leakage Current uA = 63 / Ripple Current A = 5.1 / Series = CT / Length mm = 7.3 / Width mm = 4.3 / Height mm = 1.4 / Packaging = Reel