Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic 6TCE100MI

Panasonic 6TCE100MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
$ 2.299
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic 6TCE100MI.

IHS

Datasheet5 pages7 years ago

Upverter

Panasonic

Electro Sonic

Newark

Inventory History

3 month trend:
-16.37%

CAD Models

Download Panasonic 6TCE100MI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.299
$ 0.985
Stock
31,652
12,233
Authorized Distributors
6
6
Capacitance
100 µF
100 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
6.3 V
6.3 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
18 mΩ
25 mΩ
Leakage Current
63 µA
63 µA
Dissipation Factor
10 %
10 %

Supply Chain

Country of OriginIndonesia, Japan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.21.00.50
Introduction Date2015-03-20
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PanasonicEEF-CD0D101R
Cap Aluminum 100uF 2V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEF-CD0G101R
Cap Aluminum 100uF 4V 20% (7.3 X 4.3 X 1.8mm) SMD 0.018 Ohm 2500mA 1000h 105°C Embossed T/R
PanasonicEEFCT0J101R
Conductive Polymer Aluminum Electrolytic Capacitor, 100 µF, -55 to 105 ¡C
Cap Aluminum Organic 100uF 6.3VDC 20% (7.3 X 4.3 X 2mm) SMD 0.015 Ohm 4200mA 2000h 125C T/R
Cap Aluminum Organic 100uF 6.3VDC 20% (7.3 X 4.3 X 2.8mm) SMD 0.018 Ohm 3700mA 2000h 125C T/R
CAPACITOR, TANTALUM,100 UF,20%,10 VDC, SMT,7343 MM, ESR 0.018 OHMS, TAPE & REEL

Descriptions

Descriptions of Panasonic 6TCE100MI provided by its distributors.

Panasonic 6TCE100MI - Conductive Polymer Tantalum Solid Capacitors (POSCAP)
Conductive Polymer Tantalum Solid Capacitor, 100 µF, -55 to 125 ¡C
Panasonic SCT
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917
Cap Tant Polymer 100uF 6.3VDC D2E CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.018 Ohm 125C T/R
PANASONIC ELECTRONIC COMPONENTS 6TCE100MI Surface Mount Tantalum Capacitor, 100 F, 6.3 V, TCE Series, 2917 [7343 Metric], -55 C
CAP, 100µF, 6.3V, 20%; Capacitance: 100µF; Voltage Rating: 6.3V; Product Range: POSCAP TCE Series; Capacitance Tolerance: ± 20%; Manufacturer Size Code: D; ESR: 0.018ohm; Operating Temperature Min: -55°C; Operating Temperature

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America