Yageo Group A700V106M12RATE040

Cap Aluminum 10uF 12.5V 20% (7.3 X 4.3 X 2mm) SMD 0.04 Ohm 2600mA 125C Plastic T/R
$ 1.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Yageo Group A700V106M12RATE040.

IHS

Datasheet19 pages2 years ago

Newark

element14 APAC

TME

Ciiva

Inventory History

3 month trend:
-89.37%

CAD Models

Download Yageo Group A700V106M12RATE040 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.03
$ 0.931
Stock
14,318
36,389
Authorized Distributors
6
6
Capacitance
10 µF
10 µF
Mount
Surface Mount
Surface Mount
Case/Package
2917
2917
Voltage Rating (DC)
12.5 V
12.5 V
Tolerance
20 %
20 %
ESR (Equivalent Series Resistance)
40 mΩ
60 mΩ
Life (Hours)
-
2000 hours
Ripple Current
2.6 A
2.1 A
Height - Seated (Max)
2.0066 mm
-

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-04-18
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

PanasonicEEF-CS1E100R
Conductive Polymer Aluminum Electrolytic Capacitor, 10 µF, -55 to 105 ¡C
PanasonicEEF-CS1D100R
SP-Cap CS Series 20 V 10 uF 105°C SMT Low ESR CHIP Aluminum Polymer Cap
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,35VDC +/-20%,T591 SERIES
Cap Tant Polymer 10uF 35VDC V CASE 20% (7.3 X 4.3 X 1.8mm) SMD 7343-19 0.12 Ohm 125C T/R
Panasonic35TQC10M
Cap Tant Solid 10uF 35V D2 CASE 20% (7.3 X 4.3 X 1.9mm) SMD 7343,D2 0.12 Ohm 105°C Embossed T/R
10UF SOLID ELECTROLYTIC TANTALUM ELECTROLYTIC CAPACITOR,50VDC +/-20%,T591 SERIES

Descriptions

Descriptions of Yageo Group A700V106M12RATE040 provided by its distributors.

Cap Aluminum 10uF 12.5V 20% (7.3 X 4.3 X 2mm) SMD 0.04 Ohm 2600mA 125C Plastic T/R
2917 (7343Metric) AO-Cap A700 12.5V 10muF ±20% 0.287Lx0.169W 7.30mmx4.30mm
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 12.5V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917
ALUM CAP, 10UF, 12.5V, 2.6A, SMD, 2917 ROHS COMPLIANT: YES
10¦ÌF 12.5V ¡À20% 40m¦¸ 2000h 2.6A@ 100 kHz 2917 7.3mm*4.3mm*2mm
CAP ALUM POLY 470UF 20% 16V TH
A700V106M12RATE040, YAGEO / KEMET ELECTRONICS

Manufacturer Aliases

Yageo Group has several brands around the world that distributors may use as alternate names. Yageo Group may also be known as the following names:

  • YAGEO
  • Yageo Corporation
  • YAG
  • YAGEO CORP
  • YAGEO/PHYCOMP
  • YAGEO AMERICA
  • YAEGO
  • YAGE
  • YAGO
  • YGO
  • YAGEO AMERICA CORPORATION
  • YAGEO - FERROXCUBE
  • YAGEO XSEMI
  • YAGEO/PHY
  • YEAGO
  • YAGEO EUROPE
  • YAL
  • YAGEO (VA)
  • YAGEO AME
  • YAGEO USA HK
  • YAGEO VITROHM
  • Yageo Nexensos
  • VITROHM/YAGE
  • YAGEO USA (HK) LIMITED
  • YAGEO / KEMET ELECTRONICS
  • Yageo Corp.