JST XADRP-18V(P)

Wire-To-Board Connector, Xad Series, Receptacle, 18, 2.5 Mm Rohs Compliant: Yes |Jst/japan Solderless Terminals...
$ 0.253
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for JST XADRP-18V(P).

Newark

Datasheet3 pages15 years ago

Inventory History

3 month trend:
Restocked

Related Parts

TE Connectivity1-794617-8
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
2.54mm 2x9P 9 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Conn Housing RCP 18 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
Wire-To-Board Connector, Mi Ii 51089 Series, Crimp, Receptacle, 18, 2 Mm |Molex 51089-1805
TE Connectivity280513
TE Connectivity 280513 AMPMODU II Female Connector Dual Row 18 Positions Uns.
TE Connectivity1-794617-4
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of JST XADRP-18V(P) provided by its distributors.

Wire-To-Board Connector, Xad Series, Receptacle, 18, 2.5 Mm Rohs Compliant: Yes |Jst/japan Solderless Terminals XADRP-18V(P)
CONN HOUSING XAD 18POS DL 2.5MM
CONNECTOR, HOUSING, RCPT, 18POS, 2ROW; Pitch Spacing: 2.5mm; No. of Contacts: 18Contacts; Gender: Receptacle; Product Range: XAD Series; Contact Termination Type: -; No. of Rows: 2Rows; Contact Plating: -; Contact Material: -; S

Manufacturer Aliases

JST has several brands around the world that distributors may use as alternate names. JST may also be known as the following names:

  • JST Sales America Inc
  • JST Manufacturing
  • JST MFG CO LTD
  • JST CORP
  • JST CORPORATION
  • JST MFG
  • JST Sales America
  • JST (JAPAN SOLDERLESS TERMINALS)
  • JAPAN SOLDERLESS TERMINAL
  • JST Deutschland GmbH
  • JSTGERMANY
  • JST SALES
  • JST Automotive
  • JST GMBH
  • JST Deutschland
  • JST UK Ltd
  • JST/ROHS
  • JST-Ésterreich GmbH
  • JST CONNECTORS
  • JST FRANCE
  • Japan Solderless Terminals
  • JST BELGIUM
  • JST GROUP
  • JST CORPO
  • JST COMPONENTS