Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-794617-8

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-794617-8.

IHS

Datasheet5 pages2 years ago

element14 APAC

JRH Electronics

Master Electronics

ShanghaiCT

Inventory History

3 month trend:
-10.86%

CAD Models

Download TE Connectivity 1-794617-8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2000-10-11
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity2-794617-0
Rectangular Power Connector, 20 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity2-794617-2
Rectangular Power Connector, 22 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
SamtecIPD1-10-D
Connector Housing, IPD1, Receptacle, 20 Ways, 2.54 mm, Samtec CC79 Series Socket Crimp Contacts
2.54mm 2x9P 9 2 Without a buckle P=2.54mm Housings (Wire To Board / Wire To Wire ) ROHS
Board Connector, 18 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, Wire Terminal, Locking

Descriptions

Descriptions of TE Connectivity 1-794617-8 provided by its distributors.

Rectangular Power Connector, 18 Contact(s), Female, Crimp Terminal, Receptacle
Connector, Soft Shell; Nylon; Receptacle; Black; 18; Dual; 0.118 in.; UL 94V-0
PIN & SOCKET CONNECTOR HOUSING; Product Range: Micro MATE-N-LOK Series; Gender: Receptacle; No. of Positions: 18Ways; Pitch Spacing: 3mm; For Use With: Micro MATE-N-LOK Connectors; SVHC: No SVHC (15-Jan-2018); Colour: Black; No
18POS,MICRO MNL,RCPT HSG Connector & Housing Type: Receptacle Connector Product Type: Housing Termination Method to Wire & Cable: Crimp Connector System: Wire-to-Board Wire-to-Wire Contact Retention Within Housing: Without Receptacle Housing Crimp Wire-to-Board | Standard Rectangular Connector | Part Number: 1-794617-8 | Internal Number: 1-794617-8 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-794617-8.